Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHPA200H
Order Code298281
Also Known AsEHPA200H, GTIN UPC EAN: 5028356100057
Technical Datasheet
324 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč445.421 |
Price for:Each
Minimum: 1
Multiple: 1
Kč445.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHPA200H
Order Code298281
Also Known AsEHPA200H, GTIN UPC EAN: 5028356100057
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
HPA200H is a High Performance Acrylic Conformal Coating (HPA) specifically designed to meet the demanding requirements of applications such as the defence and aerospace industries. This is fast drying and flexible while maintaining excellent characteristics in the most challenging of environments. HPA has a transparent finish which maintains optical clarity making it a good choice for LEDs operating in harsh environments.
- Supplied as 200ml aerosol with brush
- High performance flexible acrylic coating
- Transparent finish
- Performs in the most challenging of environments (military approved)
- UV trace to aid inspection
- Excellent electrical properties
- Excellent clarity, ideal for LED application
- May be removed with solvents such as Ultrasolve (ULS)
- MIL-1-46058CIPC-CC-830 & NATO Stock
- Pale colour liquid appearance
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:1950