Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTC35SL
Order Code317962
Product RangeHTC Series
Also Known AsEHTC35SL, GTIN UPC EAN: 5028356105083
Technical Datasheet
197 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč481.536 |
Price for:Each
Minimum: 1
Multiple: 1
Kč481.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTC35SL
Order Code317962
Product RangeHTC Series
Also Known AsEHTC35SL, GTIN UPC EAN: 5028356105083
Technical Datasheet
Dispensing MethodSyringe
Volume35ml
Weight-
Product RangeHTC Series
SVHCTo Be Advised
Product Overview
HTC35SL is a HTC non-silicone thermal interface material. This electrolube heat transfer compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity or heat dissipation is important. It should be applied to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicon rectifiers and semi-conductors, thermostats, power resistors and radiators. As with all thermal interface materials, we always encourage stringent testing before selecting a material for your application.
- 35ml syringe
- Excellent non-creep characteristics
- Very high thermal conductivity of 0.9W/m.K
- Wide operating temperature range from -50°C to +130°C
- Low evaporation weight loss
- Easy to use and available in aerosol form, HTCA
- Low toxicity
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Volume
35ml
Product Range
HTC Series
Technical Docs (3)
Alternatives for HTC35SL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1191
UN Hazard Code:3082