Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTCA200
Order Code3026863
Also Known AsGTIN UPC EAN: 5028356101863 , EHTCA200
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTCA200
Order Code3026863
Also Known AsGTIN UPC EAN: 5028356101863 , EHTCA200
Technical Datasheet
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
Product Overview
Electrolube's Non-Silicone Heat Transfer Compound Aerosol is an innovative new way of applying our standard HTC. The aerosol version offers greater ease of use, allowing a thin, even film of HTC to be applied where required. It is especially useful for applications over larger areas. As with all Electrolube aerosols HTCA is 100% Ozone Friendly. Product contains flammable solvent therefore do not spray onto live electrical equipment or other sources of ignition.
- Excellent non-creep characteristics
- Excellent thermal conductivity even at high temperatures: 0.9 W/m.K
- Wide operating temperature range -50°C to +130°C
- Low evaporation weight loss
- Easy to use and economic, particularly for larger applications
- 0.9W/m.K Excellent thermal conductivity even at high temperatures
- -50 to +130°C Wide operating temperature range
Applications
Thermal Management
Technical Specifications
Dispensing Method
Aerosol
Weight
-
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1950