Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
48 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,609.332 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,609.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP700G
Order Code3367888
Technical Datasheet
Dispensing MethodCartridge
Volume-
Weight700g
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
HTCP700G is a HTCP non-silicone thermal interface material (700G cartridge). HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. It is electrically insulative to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly.
- Excellent non-creep characteristics
- Very high thermal conductivity of 2.50W/m.K
- Wide operating temperature range from -50°C to +130°C
- Low evaporation weight loss
- White colour enabled treated parts to be easily identified
- Low in toxicity
Technical Specifications
Dispensing Method
Cartridge
Weight
700g
SVHC
No SVHC (20-Jun-2016)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77
UN Hazard Code:3082