Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoIPA01L
Order Code106970
Product RangeElectrolube - IPA
Also Known AsEIPA01L, GTIN UPC EAN: 5028356100644
Technical Datasheet
436 In Stock
227 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč528.937 |
Price for:Each
Minimum: 1
Multiple: 1
Kč528.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoIPA01L
Order Code106970
Product RangeElectrolube - IPA
Also Known AsEIPA01L, GTIN UPC EAN: 5028356100644
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsElectronic, PCBs
Dispensing MethodCan
Volume1l
Weight-
Product RangeElectrolube - IPA
SVHCTo Be Advised
Product Overview
IPA01L is an IPA series cleaning solvent internationally approved to standards required by the major electronics manufacturers. The product is designed for use where the application of CFC based solvents is undesirable. IPA will clean thoroughly all electronic equipment and is safe to use on most plastics.
- Supplied as 1L bulk
- Clear, colourless liquid appearance
- Efficient general purpose electronic cleaning solvent
- Removes contamination from PCBs
- Excellent plastics compatibility
- Economic in use
- 100% ozone friendly
- Non-halogenated cleaning solvent, will not attack the ozone layer
- Fast evaporation rate, quick and efficient cleaning and degreasing
- Dries without leaving any residue, leaves a clean, dry surface in one cleaning step
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Electronic, PCBs
Volume
1l
Product Range
Electrolube - IPA
Technical Docs (2)
Alternatives for IPA01L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
UN Hazard Code:1219