Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSWAT05L.
Order Code1961586
Also Known AsESWAT05L
Technical Datasheet
19 In Stock
34 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,122.590 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,122.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSWAT05L.
Order Code1961586
Also Known AsESWAT05L
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsPCBs
Dispensing MethodBox
Volume5l
Weight-
Product Range-
Product Overview
Surfactant-free, easy to rinse Low-foam Suitable for use in all application equipment; ultrasonic, dishwasher etc. Contains a corrosion inhibitor for sensitiv metals
- Micro-emulsion with high solvency for removal of flux residues
- Low foaming action
- Supplied as a concentrate, allows versatility and control in the production process
- Non-flammable product and 100% ozone friendly
Applications
Maintenance & Repair, Aerospace, Defence, Military
Technical Specifications
Cleaner Type
-
Dispensing Method
Box
Weight
-
Cleaner Applications
PCBs
Volume
5l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.26