Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoULS400DB
Order Code725651
Also Known AsGTIN UPC EAN: 5028356100941
Technical Datasheet
596 In Stock
168 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč526.931 |
Price for:Each
Minimum: 1
Multiple: 1
Kč526.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoULS400DB
Order Code725651
Also Known AsGTIN UPC EAN: 5028356100941
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsComputers, Electrical
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
ULS400DB is a fast-drying, ultrasolve cleaning solvent specially formulated for the quick and efficient cleaning of electrical equipment. It replaces CFC solvents such as 113 trichloroethane due to rapid cleaning and fast evaporation rates. Ultrasolve is 100% Ozone Friendly.
- Supplied as 400ml aerosol with brush
- Excellent degreasing properties, ideal for efficient cleaning of PCBs and electronic equipment
- Also removes flux residues form PCBs
- Can be used to remove acrylic conformal coatings
- Harmless to most plastics, rubbers and elastomers
- Fast evaporation rate, efficient cleaning processes
Warnings
Flammable solvent so do not spray onto live electrical equipment or other sources of ignition.
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Computers, Electrical
Volume
400ml
Product Range
-
Technical Docs (2)
Alternatives for ULS400DB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950