Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELESTA
Manufacturer Part NoSGR282ZK 12VDC
Order Code2787123
Product RangeSGR 282 ZK
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč646.312 |
5+ | Kč546.995 |
10+ | Kč520.159 |
20+ | Kč463.729 |
50+ | Kč454.450 |
Price for:Each
Minimum: 1
Multiple: 1
Kč646.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELESTA
Manufacturer Part NoSGR282ZK 12VDC
Order Code2787123
Product RangeSGR 282 ZK
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Product RangeSGR 282 ZK
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Copper Nickel
IP Rating-
Approvals & StandardsIEC, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SGR282ZK 12VDC is a PCB Safety Relay with DPDT silver copper nickel contacts and solder through hole terminals. This SGR 282 ZK-series relay is a classic 2-pole relay with forcibly guided contacts in accordance with EN 50205 in change-over contact design and a 5.04mm grid. Designed with sensitive coil and notch-crown-contacts. The extrusion-coated coil design is also suitable for use in ATEX areas. It achieves highest reliability due to notch-grown-contact system, sensitive coil and load current 4mA to 8A.
- 0.7W Mean coil power
- 0.21W Holding power
- ≥1.2 Drop-out voltage at 20°C
- -40 to 70°C Ambient temperature range
Applications
Automation & Process Control, Mining, Oil & Gas, Sensing & Instrumentation
Technical Specifications
Coil Voltage
12VDC
Product Range
SGR 282 ZK
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
Approvals & Standards
IEC, UL, VDE
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034776