Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč687.944 |
Price for:Each
Minimum: 1
Multiple: 1
Kč687.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK-SS30.
Order Code2803634
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Tones2 Tone
Sound Pressure Level (SPL)122dB
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption1A
External Depth245mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Supply Voltage VAC
-
Tones
2 Tone
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
245mm
Operating Temperature Max
-
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
122dB
Product Range
-
Current Consumption
1A
Operating Temperature Min
-
Technical Docs (1)
Alternatives for ELK-SS30.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.994291