Print Page
Image is for illustrative purposes only. Please refer to product description.
634 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč28.591 |
50+ | Kč22.873 |
100+ | Kč21.443 |
250+ | Kč17.606 |
Price for:Each
Minimum: 10
Multiple: 10
Kč285.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part No044-3020
Order Code1209793
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound
Knob Diameter14.5mm
Product Range-
Product Overview
The 044-3020 is a black Round Nut Cover made of polyamide with glossy finish.
- Precise quality
Applications
Industrial
Technical Specifications
Shaft Type
-
Knob Material
Nylon (Polyamide)
Knob Diameter
14.5mm
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726