Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELMA
Manufacturer Part NoE33-VT6C2-M45T
Order Code3935226
Product RangeE33 Series
Technical Datasheet
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč596.402 | 
| 10+ | Kč549.503 | 
| 25+ | Kč519.908 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč596.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part NoE33-VT6C2-M45T
Order Code3935226
Product RangeE33 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents32 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeE33 Series
Rotational Speed Max60rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeSquare with Threaded Hole
Shaft Length5mm
Shaft Diameter4.5mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP68
TerminationPC Pin
SVHCNo SVHC (15-Jan-2018)
Product Overview
E33 series high performance encoder are typically used in application such as value and menu control for industrial PLCs, avionics, measurement and test equipment, frequency and channel selection for two way radios, user interface controls for medical devices and volume and menu setting for transportation control and entertainment systems.
- THT vertical mounting, threaded M7 x 0.75 x 6mm (nut supplied, packed separately) bushing
- IP68 shaft and front panel sealing
- Rotational life up to ONE MILLION (1M) revolutions
- Switching torque up to 1.5Ncm (remains consistent over lifetime)
- Gold plated contacts, body size is 11.5 x 12.3 x 4.9mm
- Standard resolution of 32 detent
- Robust metal housing with stainless steel shaft
- Push button with up to 6N push force
- Operating temperature from -40 to +85°C
- Reflow ability
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
E33 Series
Rotational Life Cycles
1000000
Shaft Type
Square with Threaded Hole
Shaft Diameter
4.5mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
32 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
5mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006