Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELMDENE
Manufacturer Part NoG1224-84N-8-R
Order Code4265922
Product RangeElmdene CCTV Power Supplies
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELMDENE
Manufacturer Part NoG1224-84N-8-R
Order Code4265922
Product RangeElmdene CCTV Power Supplies
Technical Datasheet
No. of Outputs1Outputs
Output Power Max750W
Output Voltage - Output 113.8V
Output Current - Output 18A
Output Voltage - Output 227.6V
Output Current - Output 24A
Product RangeElmdene CCTV Power Supplies
Product Overview
This 12V G Range, N Series power supply has been designed for CCTV, access control and general purpose applications that require the use of a standby battery. The product uses energy efficient switch mode technology and have a universal mains supply input. The advantage of switch mode technology is efficiency (typically 80-87%). This can save users money by reducing their energy bills and carbon footprint. Switch mode technology ensures lower power consumption, provides cool running and energy efficiency that can result in improved long term reliability.
- Cost effective switch mode technology
- Front tamper protection
- Modular construction means easy maintenance and upgrading
- Independent ancillary relay
- Full rated current to load +0.5A battery charging
- Electronic overload and mains transient protection
- Screen printing available
- 8 Way fused outputs
- 3 years manufacturer's warranty
- Enclosure size (HxWxD): 410x390x90mm
- Max. battery: 12V (1x 12V 17Ah), 24V (2x 12V 17Ah)
- Unboxed module (HxWxD): 55x143x157mm
Applications
Power Management, Power Supplies, Security
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
27.6V
Product Range
Elmdene CCTV Power Supplies
Output Power Max
750W
Output Current - Output 1
8A
Output Current - Output 2
4A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3