Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,914.867 |
Product Information
Product Overview
This 12V G Range, N Series power supply has been designed for CCTV, access control and general purpose applications that require the use of a standby battery. The product uses energy efficient switch mode technology and have a universal mains supply input. The advantage of switch mode technology is efficiency (typically 80-87%). This can save users money by reducing their energy bills and carbon footprint. Switch mode technology ensures lower power consumption, provides cool running and energy efficiency that can result in improved long term reliability.
- Cost effective switch mode technology
- Front tamper protection
- Modular construction means easy maintenance and upgrading
- Independent ancillary relay
- Full rated current to load +0.5A battery charging
- Electronic overload and mains transient protection
- Screen printing available
- 3 years manufacturer's warranty
- Enclosure size (HxWxD): 420x420x180mm
- Unboxed module (HxWxD): 55x143x157mm
Applications
Power Management, Power Supplies, Security
Technical Specifications
Household, Medical & Transformers
1700W
8A
4A
Adjustable
No SVHC (08-Jul-2021)
1Outputs
13.8V
27.6V
264V AC to 90V AC
Elmdene CCTV Power Supplies
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate