Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26,961.000 |
10+ | Kč26,434.320 |
20+ | Kč25,882.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26,961.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEMIT
Manufacturer Part No50670
Order Code2809324
Technical Datasheet
Ioniser TypeBenchtop
Supply Voltage VAC220V
Product Range-
Product Overview
- Zero volt benchtop ionizer with no power cord
- Single fan steady-state DC ionizer for 16” x 24” coverage area
- Less than 2sec discharge time with ±3V balance (offset voltage) at 12"
- Sealed plenum air flow prevents contamination from being introduced to the workstation
- Auto-feedback system (audible and visual alarm)
- Configures to 120VAC or 220VAC input voltage via internal jumpers
- Low, medium and high fan speeds (50-100CFM)
- Stainless steel enclosure minimizes debris and corrosion for use in clean or sensitive areas
Contents
Benchtop zero volt ionizer, Emitter point cleaner pack, Certificate of calibration.
Technical Specifications
Ioniser Type
Benchtop
Product Range
-
Supply Voltage VAC
220V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.78