Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,028.800 |
Product Information
Product Overview
FMX11-CA11FS10 is a Waterpilot FMX11 series, pressure sensor for hydrostatic level measurement in freshwater applications. It is used in level measurement in groundwater wells suitable for narrow 1" pipes, surface water monitoring in rivers and lakes and level monitoring in the extraction of drinking water, e.g., in water towers. The compact size 22mm makes this an excellent choice for applications in boreholes and small-diameter stilling wells. It is flexible and used in fresh water applications thanks to the very compact design and materials that are suitable for drinking water.
- Easy and quick to install and commission
- Simple and reliable transmitter for various drinking water applications
- Robust construction for durable long-term services
- Hydrostatic pressure measuring principle
- Non-hazardous area + C/US ordinary location, UK marking approval
- 4 to 20mA output current, supply voltage range from 8 to 28VDC
- 400mbar/40kPa/6psi gauge, 4mH2O/13ftH2O/160inH2O (sensor range)
- 10m cable probe connection, long term stability is 0.1% of URL/year
- Ambient temperature range from -10°C to +70°C
Technical Specifications
Clamp
± 0.35%
Analogue
-
22mA
Cable
-10°C
Waterpilot FMX11 Series
400mbar
Absolute
28VDC
316L Stainless Steel
8VDC
28VDC
70°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate