Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRMA42-AAC
Order Code4354761
Product RangeRMA42 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,129.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,129.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRMA42-AAC
Order Code4354761
Product RangeRMA42 Series
Technical Datasheet
Signal Conditioner InputCurrent, Resistance, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy-
Product RangeRMA42 Series
SVHCTo Be Advised
Product Overview
RMA42-AAC is a RMA42 process transmitter displays analogue measured values and is controlled by a microcontroller. With the integrated loop power supply, two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multicolour LCD display with 7-segment bar graph allows the unit to be displayed.
- One device to cover a multitude of functions and applications
- Perfect supplement for level measurements, it can be used as overfill protection offers calculations
- Easy on site configuration with 3 buttons & remote commissioning from a safe and convenient location
Technical Specifications
Signal Conditioner Input
Current, Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
1Channels
Product Range
RMA42 Series
Signal Conditioner Output
Current, Voltage
Accuracy
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35