Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRSG35-B1A
Order Code4354782
Product RangeEcograph T RSG35 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32,277.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32,277.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRSG35-B1A
Order Code4354782
Product RangeEcograph T RSG35 Series
Technical Datasheet
Meter Display TypeVGA TFT LCD Colour
Display Resolution640 x 480 Pixels
Pixel Size (H x W)-
Screen Size5.7"
Panel Display InterfaceEthernet, RS232, RS485, USB 2.0
Memory Size128MB
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeEcograph T RSG35 Series
SVHCTo Be Advised
Product Overview
RSG35-B1A is an Ecograph T RSG35 universal data manager that records, displays and monitors all analogue or digital input signals. The measured values are securely saved and limit values are monitored. On-site, the navigator enables intuitive operation. Remote configuration and operation on the PC are also possible thanks to the integrated web server - no additional software needs to be installed.
- The recorded data is stored tamperproof in the internal memory or on a separate SD card
- Intuitive operation via navigator on site or user-friendly operation at PC via integrated web server
- Versatile with up to 12 universal inputs compatible with the most common measurement signals
- Programmable e-mail notification in event of alarms and limit violation
Technical Specifications
Meter Display Type
VGA TFT LCD Colour
Pixel Size (H x W)
-
Panel Display Interface
Ethernet, RS232, RS485, USB 2.0
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
Ecograph T RSG35 Series
Display Resolution
640 x 480 Pixels
Screen Size
5.7"
Memory Size
128MB
Supply Voltage Max
230VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63