Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900437461.
Order Code1494852
Product RangeL91 Series
Also Known AsEP92, LR03, 629612
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč249.546 |
5+ | Kč154.744 |
10+ | Kč144.712 |
20+ | Kč135.934 |
50+ | Kč121.387 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč249.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900437461.
Order Code1494852
Product RangeL91 Series
Also Known AsEP92, LR03, 629612
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyLithium Iron Disulphide
Battery Capacity1.25Ah
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAA
Weight7.6g
Battery IEC CodeFR03
Battery NEDA Code24LF
Battery Compliance-
Product RangeL91 Series
Alternatives for 7638900437461.
2 Products Found
Product Overview
1.5V lithium iron disulphide AAA batteries which have many benefits over standard alkaline batteries. Ideal for use in high drain devices, such as digital cameras, MP3 players and GPS systems
- Lasts 7x longer than standard alkaline batteries in digital cameras
- Minimal capacity loss at low temperatures
- 33% less weight than alkaline equivalent
- Thermal overload protection
- Up to 10 year shelf life
- Operating temperature range -40°C to +60°C
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
FR03
Battery Compliance
-
Battery Size Code
AAA
Battery Capacity
1.25Ah
External Height
44.5mm
Pack Quantity
4
Weight
7.6g
Battery NEDA Code
24LF
Product Range
L91 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3090