Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900262643.
Order Code3793638
Product RangeL91 Series
Also Known AsL91, FR14505, FR6, E300795501
Technical Datasheet
1,093 In Stock
11 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč434.887 |
5+ | Kč308.484 |
10+ | Kč289.925 |
20+ | Kč238.009 |
50+ | Kč214.685 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč434.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900262643.
Order Code3793638
Product RangeL91 Series
Also Known AsL91, FR14505, FR6, E300795501
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyLithium Iron Disulphide
External Diameter14.5mm
Battery Capacity3Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
Battery Type / SizeAA
Weight15g
Battery IEC CodeFR6
Battery NEDA Code15LF
Battery Compliance-
Product RangeL91 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900262643.
1 Product Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
Battery Capacity
3Ah
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
FR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
15g
Battery NEDA Code
15LF
Product Range
L91 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3090