Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900425727
Order Code3793720
Product RangeHearing Aid Battery Series
Also Known AsAC13E, PR48, E301431602
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč321.526 |
5+ | Kč228.228 |
10+ | Kč214.183 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
Kč321.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900425727
Order Code3793720
Product RangeHearing Aid Battery Series
Also Known AsAC13E, PR48, E301431602
Technical Datasheet
Battery Voltage1.4V
Battery Size Code13
Battery TechnologyZinc Air
Battery Capacity258mAh
External Diameter7.9mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity8
Battery Type / Size13
Weight0.8g
Battery IEC CodePR48
Battery NEDA Code7000ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 13 zinc air (Zn/O2) energizer (battery)
- Orange tab colour
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Battery Type / Size
13
Battery IEC Code
PR48
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
13
Battery Capacity
258mAh
External Height
5.4mm
Pack Quantity
8
Weight
0.8g
Battery NEDA Code
7000ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001