Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900437379
Order Code4559219
Product RangeMAX PLUS EP91 Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč512.384 |
5+ | Kč363.660 |
10+ | Kč341.590 |
20+ | Kč304.722 |
50+ | Kč274.877 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč512.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900437379
Order Code4559219
Product RangeMAX PLUS EP91 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity10
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Product RangeMAX PLUS EP91 Series
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
50.5mm
Weight
24g
Battery NEDA Code
15A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Battery IEC Code
LR6
Product Range
MAX PLUS EP91 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001