Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900437980
Order Code4559213
Product RangeE92 Series
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč377.454 |
5+ | Kč267.854 |
10+ | Kč251.552 |
20+ | Kč224.466 |
50+ | Kč202.396 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
Kč377.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900437980
Order Code4559213
Product RangeE92 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity8
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Product RangeE92 Series
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
44.5mm
Weight
11.5g
Battery NEDA Code
24A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
8
Battery IEC Code
LR03
Product Range
E92 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001