Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERSYS
Manufacturer Part No0820-0004
Order Code147183
Product RangeCyclon Series
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,658.169 |
5+ | Kč2,944.392 |
10+ | Kč2,885.454 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,658.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERSYS
Manufacturer Part No0820-0004
Order Code147183
Product RangeCyclon Series
Technical Datasheet
Battery Voltage2V
Battery TechnologyLead Acid
Battery Capacity25Ah
External Diameter65.3mm
Battery Size CodeBC
External Height173.2mm
Battery TerminalsStud
Pack Quantity1
Battery Type / SizeBC
Weight1.67kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
Product Overview
The 0820-0004 is a 2V/25Ah 1-cell Rechargeable Battery features a lead-acid technology. It features stud terminals. There is no need to limit the inrush current to the battery during constant voltage charging. The low internal resistance of EnerSys CYCLON single cell allows for large inrush current without damage. Since not all of the charge returned is accepted to replenish the electro-chemical potential, a good rule of thumb to use is that the charge returned should be 105 to 110% of the capacity delivered on the previous discharge.
Applications
Industrial
Technical Specifications
Battery Voltage
2V
Battery Capacity
25Ah
Battery Size Code
BC
Battery Terminals
Stud
Battery Type / Size
BC
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
External Diameter
65.3mm
External Height
173.2mm
Pack Quantity
1
Weight
1.67kg
Battery NEDA Code
-
Product Range
Cyclon Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
UN Hazard Code:2800