Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERSYS
Manufacturer Part No0859-0020
Order Code1218982
Product RangeCyclon Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,003.460 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,003.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERSYS
Manufacturer Part No0859-0020
Order Code1218982
Product RangeCyclon Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity8Ah
Battery Size CodeE
External Height102.1mm
Battery Terminals-
Pack Quantity1
External Width106.2mm
External Depth139.2mm
Battery Type / SizeE
Weight2.86kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0859-0020 is a cyclon-series E 12V/8Ah Rechargeable Battery, lead-acid technology with single cell, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.
- High rate performance
- Standard voltage performance
- 10year design life
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2-year Storage life at 25°C
- -40 to 40°C Temperature range
Applications
Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
8Ah
External Height
102.1mm
Pack Quantity
1
External Depth
139.2mm
Weight
2.86kg
Battery NEDA Code
-
Product Range
Cyclon Series
Battery Technology
Lead Acid
Battery Size Code
E
Battery Terminals
-
External Width
106.2mm
Battery Type / Size
E
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3
UN Hazard Code:2800