Product Information
Product Overview
GSM0308-71 is an Enfora Enabler IIIG Quad-Band GSM/GPRS module with micro-coax RF connector with on-board SIM holder. The Enabler III is a certified quad band OEM module family that packs complete GSM/GPRS/EDGE functionality into a compact footprint. The embedded software environment enables development of mobile connectivity, device intelligence and location aware by utilising the built-in program rules engine, network router and control and automation capabilities. With power consumption of <lt/>2.5mA the Enabler III significantly enhances longer battery life. To accelerate deployment, use Enfora's services gateway to quickly build links from your asset tracking devices to your existing enterprise applications and services. The services gateway provides a complete view of your devices, enabling proactive asset management. It also supports popular enterprise software such as MS SQL Server, MySQL and Oracle.
- utilises leading-edge GSM/GPRS/EDGE silicon solutions from Texas Instruments
- BGA and multi pin connector forms
- Supports voice, SMS, Circuit switched data, packet data class 10
- TCP/IP software stack
- utilise Enfora's Services Gateway to quickly link to existing applications & services
Applications
Communications & Networking, Wireless
Technical Specifications
4Channels
4.5V
-
-
AT, API, CMUX, GSM / GPRS, PPP, TCP API, UDP API
1900MHz
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate