register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč826.386 |
5+ | Kč723.056 |
10+ | Kč599.161 |
50+ | Kč537.214 |
100+ | Kč495.832 |
Product Information
Product Overview
STM332U is a sensor transmitter module optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupancy button with a minimum number of external components. The module provides an integrated calibrated temperature sensor. Power supply is provided by a small solar cell or optional by an external 3V battery. An energy storage is installed to bridge periods of darkness. The module provides a user configurable cyclic wake up. After wake up a radio telegram will be transmitted in case of a significant change of measured temperature, the set point values or if the external occupancy button is pressed. It can be configured to use the enhanced secure mode.
- Radio regulations: FCC (US) / ISED (CA)
- STM 332U: 902.875MHz frequency, whip antenna, side learn button
- Data rate/modulation type: 125Kbps / ASK (868MHz), FSK (902MHz)
- Radiated output power: +101dBµV/m ±2dB
- Operation time in darkness at 25°C is min. 10 days, if energy storage fully charged
- Start up time w/ empty energy store is typ <2.5 min at 400lux/25°C incandescent or fluorescent light
- I/P ch: Internal(temperature sensor, LRN button) external(occupancy button, set point dial, HSM 100)
- Temperature sensor measurement range 0-40°C, resolution 0.16K
Technical Specifications
FSK
902.875MHz
-
-
-
125Kbps
-
-
Wireless Sensor Network
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate