Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerENOCEAN
Manufacturer Part NoTCM120
Order Code1518018
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Transmit Power-
Module Interface-
Supply Current-
RF Transceiver Applications-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TCM120 is a EnOcean transceiver module enables the realization of bi-directional RF applications based on the innovative EnOcean radio technology. The TCM120 transceiver module serves the 868MHz air interface protocol of EnOcean. It receives all signals from EnOcean radio transmitter and makes them available at the serial port. Control signals can be sent to any EnOcean radio receiver (based on e.g. receiver modules RCM110, RCM120, TCM120). The integrated modem functionality allows easy data transfer between different TCM120.
- ASK modulation
- Data transmission rate 120Kbps
- Channel bandwidth at the receiver is 280kHz
- Transmission range up to 300m in free field
- No antenna installed. Whip antenna or external 50R antenna mountable
- RSSI output indicates received peak signal strength
- 6 Byte per telegram with acknowledge
- full-duplex, asynchronous , 9.6kbps
- CE certified and conforms to the R&TTE EU-Directive on radio equipment
- Dimension of 24 x 42 x 5mm
Applications
RF Communications, Wireless, Communications & Networking, Security
Technical Specifications
RF Modulation
-
Frequency Max
-
Supply Voltage Min
-
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02