Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No019901310
Order Code530530
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No019901310
Order Code530530
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage750V
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Product Range-
Alternatives for 019901310
2 Products Found
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
22AWG to 10AWG
Conductor Area CSA
10mm²
Rated Current
16A
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Wire Size AWG Min
22AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
750V
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052