Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL340011R0000
Order Code3020329
Product RangeDBL400
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,427.303 |
5+ | Kč1,394.448 |
10+ | Kč1,361.342 |
25+ | Kč1,352.564 |
50+ | Kč1,343.536 |
100+ | Kč1,334.758 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,427.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL340011R0000
Order Code3020329
Product RangeDBL400
Technical Datasheet
Rated Current550A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max3AWG
Load Side Connections Per Pole12
Load Side Connection MethodScrew
Load Side Wire Size Max3AWG
Product RangeDBL400
SVHCLead (21-Jan-2025)
Technical Specifications
Rated Current
550A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
12
Load Side Wire Size Max
3AWG
SVHC
Lead (21-Jan-2025)
Rated Voltage
1.5kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
3AWG
Load Side Connection Method
Screw
Product Range
DBL400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202