Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoLB-KIT-ELEC-DC-12-300
Order Code4163902
Also Known As1SET530004R0000
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,551.700 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
Kč1,551.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoLB-KIT-ELEC-DC-12-300
Order Code4163902
Also Known As1SET530004R0000
Label TypeWarning
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPVC
Label Legend+, -, Earth Ground (Symbol)
Label ColourBlack
Pack Quantity300
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Warning
Label Width
-
Label Material
PVC
Label Colour
Black
Product Range
-
Label Height
-
Label Diameter
12.5mm
Label Legend
+, -, Earth Ground (Symbol)
Pack Quantity
300
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023079