Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No010503215
Order Code530440
Technical Datasheet
1,154 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.986 |
10+ | Kč51.916 |
100+ | Kč45.896 |
250+ | Kč43.639 |
500+ | Kč40.128 |
1000+ | Kč39.626 |
Price for:Each
Minimum: 1
Multiple: 1
Kč73.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No010503215
Order Code530440
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 010503215 is a 2-way red DIN rail Terminal Block with screw clamp connection. It has 4mm² rated cross-section, 6mm spacing and 2 connections sub-function.
- Feed-through function
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008