Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011514615
Order Code4278203
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč673.398 |
10+ | Kč543.734 |
25+ | Kč462.977 |
100+ | Kč437.144 |
250+ | Kč414.071 |
500+ | Kč395.512 |
Price for:Each
Minimum: 1
Multiple: 1
Kč673.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011514615
Order Code4278203
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max000AWG
Conductor Area CSA70mm²
Wire Connection MethodScrew
Rated Current220A
Rated Voltage1.2kV
No. of Levels1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11514615 is a 2-way 220A grey/beige M 120/35.FF Power Terminal Block with 2 studs M8 linked by 1 removable bar 20 x 5mm.
- 6Nm Recommended torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
000AWG
Wire Connection Method
Screw
Rated Voltage
1.2kV
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
70mm²
Rated Current
220A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12