Print Page
50 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč137.188 |
5+ | Kč131.921 |
10+ | Kč126.403 |
25+ | Kč115.870 |
50+ | Kč105.085 |
200+ | Kč82.012 |
Price for:Each
Minimum: 1
Multiple: 1
Kč137.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The B57464S209M is a radial leaded NTC Thermistor with tinned copper kinked leads and coated thermistor disk. This thermistor is comes with manufacturer's logo, NTC and resistance value stamped on. It is suitable for inrush current limiting.
- High energy absorption capability
Applications
Motor Drive & Control, Power Management
Technical Specifications
Product Range
B57464S0
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (21-Jan-2025)
Disc Size
26mm
Approvals
-
Maximum Steady State Current at 25°C
13.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
Product traceability