Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,390.825 |
Product Information
Product Overview
B58622M3274B748 is a MiniCell series differential pressure transmitter (voltage output). It is sensing element is based on piezoresistive MEMS technology, media separation by steel membranes, and robust housing IP67 protection. High media resistance due to high alloyed steel sensor cell AISI 316L, housing AISI 316, internal sealings EPDM. The integrated signal conditioner provides a calibrated output signal with high immunity against electromagnetic influences (EMI) and overvoltage and reverses voltage protection. Application includes miniaturized differential pressure transmitter for industrial applications with small installation space - usage for gauge pressure also possible, high resistance against media like diluted acids, contaminated air, exhaust gases, typical applications in pumps and compressors, hydraulic and pneumatic systems, automotive test systems, energy, and water management.
- Voltage output signal (0.5 to 4.5V, radiometric) proportional to pressure and supply voltage
- Various connecting possibilities to G 1/8“ pressure ports and M12 electrical plug
- Pressure connectors for 6x4mm tube enclosed
- Mounting direction will not influence the output signal
- Rated differential pressure range from 0 to 5.0bar (one side output)
- Maximum overpressure is 10bar, maximum burst pressure is 15bar
- Line pressure range from 0.1 to 20bar a, line overpressure range from 0.01 to 30bar a
- Line burst pressure range from 0.01 to 30bar a
- Maximum total error is ±1.5% FS (Ta = -20 to 140°C)
- Operating temperature range from -20 to 140°C
Technical Specifications
Differential
0bar
5bar
7mA
4.5VDC
Contaminated Air, Diluted Acid, Exhaust Gas
Ratiometric
-20°C
-
BSPP
5.5V
1/8"
M12 Connector
5.5VDC
-
316L Stainless Steel
140°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate