Print Page
397 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.353 |
10+ | Kč29.845 |
50+ | Kč24.879 |
100+ | Kč22.798 |
200+ | Kč20.490 |
700+ | Kč18.158 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59850C0160A070
Order Code9753214
Product RangeB59850
Also Known AsB59850C160A70
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangeB59850
Operating Voltage Max160V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max250mA
Trip Current0.5A
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13.5mm
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
B59850
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
0.5A
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
160V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability