Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65815E0160A041
Order Code2673453
Product RangeB65815 Series
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč160.763 |
10+ | Kč109.600 |
25+ | Kč92.545 |
50+ | Kč79.504 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč160.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65815E0160A041
Order Code2673453
Product RangeB65815 Series
Technical Datasheet
Core TypeRM
Core SizeRM12
Core Material GradeN41
For Use WithSMPS Transformers
Effective Magnetic Path Length57mm
Ae Effective Cross Section Area146mm²
Inductance Factor Al160nH
Product RangeB65815 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N41
Effective Magnetic Path Length
57mm
Inductance Factor Al
160nH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM12
For Use With
SMPS Transformers
Ae Effective Cross Section Area
146mm²
Product Range
B65815 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005