Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464G4223M000
Order Code7429460
Product RangeB82464G4 Series
Technical Datasheet
763 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.106 |
10+ | Kč27.337 |
50+ | Kč24.503 |
200+ | Kč22.321 |
400+ | Kč21.293 |
750+ | Kč16.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč33.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464G4223M000
Order Code7429460
Product RangeB82464G4 Series
Technical Datasheet
Inductance22µH
Inductor TypePower Inductor
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Product Overview
The B82464G4223M is a surface mount shielded Power Inductor with ferrite core. This B82464G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuFe2P base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
Technical Specifications
Inductance
22µH
RMS Current (Irms)
2.25A
Saturation Current (Isat)
2.5A
Product Range
B82464G4 Series
DC Resistance Max
0.052ohm
Product Length
10.4mm
Product Height
4.8mm
Inductor Type
Power Inductor
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for B82464G4223M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002166
Product traceability