Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464G4224M000
Order Code7429525
Product RangeB82464G4 Series
Also Known AsB82464G4224M
Technical Datasheet
2,293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.585 |
10+ | Kč21.895 |
50+ | Kč19.713 |
200+ | Kč18.033 |
400+ | Kč17.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč26.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464G4224M000
Order Code7429525
Product RangeB82464G4 Series
Also Known AsB82464G4224M
Technical Datasheet
Inductance220µH
Inductor TypePower Inductor
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.44ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Technical Specifications
Inductance
220µH
RMS Current (Irms)
700mA
Saturation Current (Isat)
750mA
Product Range
B82464G4 Series
DC Resistance Max
0.44ohm
Product Length
10.4mm
Product Height
4.8mm
Inductor Type
Power Inductor
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for B82464G4224M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002178
Product traceability