Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559X033
Order Code4354328
Product RangeERU 33 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,456.646 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,456.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559X033
Order Code4354328
Product RangeERU 33 Series
Technical Datasheet
Kit Contents2-Pcs of Each 6 Values 3.2uH to 10uH PTH Flat Wire High Current Inductors
Inductor Kit TypeChokes Sample Kit
Range of Inductance Values0
No. of Items in Kit6
Product RangeERU 33 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
B82559X033 is an ERU chokes sample kit. It is used in applications such as buck/boost choke for 48V board net converters, DC/DC converters.
- Inductance range from 3.2 to 10µH
- Low DC resistance
- Saturation current up to 95A
- Qualified to AEC-Q200, easily customized
- Operating temperature range from -40°C to +150°C
- Size is 33mm x 33mm
Technical Specifications
Kit Contents
2-Pcs of Each 6 Values 3.2uH to 10uH PTH Flat Wire High Current Inductors
Range of Inductance Values
0
Product Range
ERU 33 Series
Inductor Kit Type
Chokes Sample Kit
No. of Items in Kit
6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06