Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0041710005
Order Code2405693
Product RangeSG-210STF
Also Known AsSG-210STF 1.0000ML
Technical Datasheet
Frequency Nom1MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom2.5V
Product RangeSG-210STF
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Product Overview
The X1G0041710005 SG-210STF 1 MHZ L is a 2.5 x 2 x 0.8mm 2.5V 50ppm Crystal Oscillator with standby (ST) functions. The SPXO standard SG-210STF series oscillator with no load condition and to maintain stable operation, provide a by-pass capacitor at a location as near as possible to the power source terminal of the crystal product.
- 1.6mA Maximum current consumption
- 45 to 55% Symmetry
- 15pF Maximum output load
- 3ns Maximum output rise and fall time
- 3ms Maximum start-up time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
1MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
SG-210STF
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012