Print Page
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč369.428 |
10+ | Kč274.626 |
25+ | Kč243.527 |
100+ | Kč227.977 |
250+ | Kč187.849 |
500+ | Kč184.087 |
Price for:Each
Minimum: 1
Multiple: 1
Kč369.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 112-40064 is a 64-position 4-row type-G straight female DIN 41612 Connector with copper alloy contacts and a glass-filled PBT insulator.
- Solder termination
- 5.6A Operational current
- <lt/>15mΩ Contact resistance
- 1550V Test voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Type G
Gender
Receptacle
No. of Rows
4 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + b + d + f
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04535