Print Page
132 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.280 |
10+ | Kč122.641 |
100+ | Kč99.066 |
250+ | Kč90.539 |
500+ | Kč81.761 |
1000+ | Kč80.005 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
Type H15
Gender
Plug
No. of Rows
2 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
15Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + b
Contact Material
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029