Print Page
50 In Stock
160 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč361.904 |
10+ | Kč269.108 |
25+ | Kč238.511 |
100+ | Kč223.212 |
250+ | Kč184.087 |
500+ | Kč180.325 |
Price for:Each
Minimum: 1
Multiple: 1
Kč361.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 114-40080 is a 15-position 2-row type-H15 straight female DIN 41612 Connector with copper alloy contacts and a glass-filled PBT insulator.
- Solder termination
- 15A Operational current
- <lt/>8mΩ Contact resistance
- 3100V Test voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Type H15
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
15Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + b
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02