9 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,257.200 |
Product Information
Product Overview
Weller Erem® Pliers are designed to ensure an accurate and sure grip every time. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Pliers are built to last. The signature high-performance pliers set the industry standard with their built-in Weller Erem Magic Spring™ providing over 1 million constant closing and re-opening force movements. The Weller Erem Series 2400 Magic Sense is a range of medium-sized precision cutters that combines robustness, visibility and accessibility. A large variety of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the Series 2400 MagicSense prevents hand fatigue. These cutters are manufactured from improved induction-hardened cutting edges up to 64 – 65 HRc for an extremely long service life. The cutting edges are made from special tool steel. The precision cutter has non-reflecting surface, are ESD safe and resharpenable.
- Optimized ergonomically shaped handles for increased comfort
- Non-reflecting surface, ESD-safe
- Quality - uncompromising Swiss quality created to be strong and durable
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Precise bending from the high-precision screw joint that enables a smooth action with no jaw overlap
- Pliers for miniature and standard electronics
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
Technical Specifications
Needle Nose
EREM
127mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate