Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,006.400 |
Product Information
Product Overview
Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. The Weller Erem Series 2400 Magic Sense is a range of medium-sized precision cutters that combines robustness, visibility and accessibility. The optimized ergonomic shape of this prevents hand fatigue. These cutters are manufactured from improved induction-hardened cutting edges up to 64 – 65 HRc for an extremely long service life. The cutting edges are made from special tool steel. The precision cutters have a non-reflecting surface, ESD safe and resharpenable.
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- This is the most widely used head shape
- Fits for all cutting applications where easy access is given
- It is robust and size for size offers the highest cutting capacity
- The ergonomic handles and the special materials ensure a soft feel, operating comfort and safety
Technical Specifications
Side
Full Flush
-
No SVHC (23-Jan-2024)
127mm
1.3mm
EREM
Technical Docs (2)
Alternatives for 2422E
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate