Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSCS-6-023
Order Code422782
Product RangeSCS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSCS-6-023
Order Code422782
Product RangeSCS
Technical Datasheet
No. of Circuits6Circuits
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSCS
Product Overview
The SCS series spectra C changeover triple in-line PCB Space Saver uses a third common contact pin halves the PCB area to maximise code setting on crowded PCB's. They are also used widely for dual state, pull up/pull down resistor setting. Base and tape seal for flow soldering and solvent/aqueous washing. 1µm hard gold plated wiping contact gives high reliability.
- 500Vrms Dielectric strength for 1 minute at 50Hz
- <lt/>1pf Capacitance between open contacts at 1kHz
- -55 to +100°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
6Circuits
Contact Current DC Max
1A
Contact Voltage DC Max
100V
Product Range
SCS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002