Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No4830
Order Code483886
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100057
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,331.497 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,331.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No4830
Order Code483886
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100057
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max-
Overall Length135mm
Product RangeErgo
Product Overview
The 4830 is a Snipe Nose Pliers with smooth jaws. The compact snipe nose pliers developed according to the scientific ERGO™ process. It is made of high performance alloy steel. The ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip. It is suitable for use with fine mechanical, telecommunication and electronics industry.
- CNC machine grinding guarantees accuracy
- Equipped with a return spring
- Black finish, anti-corrosion treated
Applications
Communications & Networking, Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Overall Length
135mm
Jaw Opening Max
-
Product Range
Ergo
Technical Docs (1)
Alternatives for 4830
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068