Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-7805
Order Code7238253
Also Known AsGTIN UPC EAN: 7314151838904 7314151838904
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč467.742 |
5+ | Kč402.283 |
10+ | Kč379.460 |
25+ | Kč352.876 |
Price for:Each
Minimum: 1
Multiple: 1
Kč467.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-7805
Order Code7238253
Also Known AsGTIN UPC EAN: 7314151838904 7314151838904
Technical Datasheet
Drive Size - Metric5mm
Blade Length - Metric125mm
Blade Length125mm
Overall Length247mm
Overall Length - Metric247mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial9.7"
Product Range-
Product Overview
The BE-7805 is a Nut Driver with 3-component handle for maximum user comfort and force transmission and entirely hardened long bore blade. The nut driver developed according to the scientific ERGO™ process. Permanent colour code on both ends of handle as time-saving aid for identification of the respective screw. It is suitable for male hexagon screws.
- Chrome-plated high performance alloy steel blade
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
5mm
Blade Length
125mm
Overall Length - Metric
247mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Overall Length
247mm
Drive Size - Imperial
-
Overall Length - Imperial
9.7"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06