Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8620
Order Code7237900
Also Known AsGTIN UPC EAN: 7314150010783 7314150010783
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč435.890 |
| 5+ | Kč374.695 |
| 10+ | Kč353.628 |
| 25+ | Kč328.799 |
Price for:Each
Minimum: 1
Multiple: 1
Kč435.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8620
Order Code7237900
Also Known AsGTIN UPC EAN: 7314150010783 7314150010783
Technical Datasheet
Phillips Tip Size#2
Blade Length100mm
Overall Length222mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8620 is a 222mm Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. It offers permanent colour code on both ends of handles as time-saving aid for identification of the respective screw.
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#2
Overall Length
222mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076