Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč229.231 |
Price for:Each
Minimum: 1
Multiple: 1
Kč229.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0102CDLF32/SB
Order Code1203974
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleChisel
For Use WithI-Tool Soldering Iron
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
0102CDLF32/SB is an ERSADUR 3.2mm long life chisel-shaped soldering tip. It is designed for continuous operation and for high-quality results. It is galvanically plated with an iron coating and protected against corrosion and oxidation by an additional chrome layer. The ERSADUR tips’ perfect thermal conductivity protects the heating element from overheating and premature wear.
- For use with i-CON stations with i-TOOL, i-TOOL NANO or i-TOOL PICO soldering iron
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
I-Tool Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003